ATF16V8B-15JU
vs
PALCE16V8Z-15JI
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
ATMEL CORP
|
ROCHESTER ELECTRONICS LLC
|
Part Package Code |
LPCC
|
QLCC
|
Package Description |
GREEN, PLASTIC, MS-018AA, LCC-20
|
QCCJ,
|
Pin Count |
20
|
20
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
|
Samacsys Manufacturer |
Microchip
|
|
Architecture |
PAL-TYPE
|
|
Clock Frequency-Max |
45 MHz
|
50 MHz
|
JESD-30 Code |
S-PQCC-J20
|
S-PQCC-J20
|
JESD-609 Code |
e3
|
|
Length |
8.966 mm
|
8.9662 mm
|
Moisture Sensitivity Level |
2
|
|
Number of Dedicated Inputs |
8
|
8
|
Number of I/O Lines |
8
|
8
|
Number of Inputs |
18
|
|
Number of Outputs |
8
|
|
Number of Product Terms |
64
|
|
Number of Terminals |
20
|
20
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Organization |
8 DEDICATED INPUTS, 8 I/O
|
8 DEDICATED INPUTS, 8 I/O
|
Output Function |
MACROCELL
|
MACROCELL
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
QCCJ
|
QCCJ
|
Package Equivalence Code |
LDCC20,.4SQ
|
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER
|
CHIP CARRIER
|
Peak Reflow Temperature (Cel) |
245
|
|
Programmable Logic Type |
FLASH PLD
|
EE PLD
|
Propagation Delay |
15 ns
|
15 ns
|
Qualification Status |
Not Qualified
|
COMMERCIAL
|
Seated Height-Max |
4.572 mm
|
4.572 mm
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
4.5 V
|
4.5 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
MATTE TIN
|
|
Terminal Form |
J BEND
|
J BEND
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
QUAD
|
QUAD
|
Width |
8.966 mm
|
8.9662 mm
|
Base Number Matches |
2
|
4
|
|
|
|
Compare ATF16V8B-15JU with alternatives