ATF16V8CZ-15JU
vs
ATF16V8CZ-15JJ
feature comparison
Rohs Code |
|
Yes
|
Part Life Cycle Code |
|
Obsolete
|
Ihs Manufacturer |
|
ATMEL CORP
|
Part Package Code |
|
LPCC
|
Package Description |
|
QCCJ,
|
Pin Count |
|
20
|
Reach Compliance Code |
|
compliant
|
HTS Code |
|
8542.39.00.01
|
Additional Feature |
|
8 MACROCELLS
|
Clock Frequency-Max |
|
45 MHz
|
JESD-30 Code |
|
S-PQCC-J20
|
JESD-609 Code |
|
e3
|
Length |
|
8.966 mm
|
Moisture Sensitivity Level |
|
2
|
Number of Dedicated Inputs |
|
8
|
Number of I/O Lines |
|
8
|
Number of Terminals |
|
20
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Organization |
|
8 DEDICATED INPUTS, 8 I/O
|
Output Function |
|
MACROCELL
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
QCCJ
|
Package Shape |
|
SQUARE
|
Package Style |
|
CHIP CARRIER
|
Programmable Logic Type |
|
FLASH PLD
|
Propagation Delay |
|
15 ns
|
Qualification Status |
|
Not Qualified
|
Seated Height-Max |
|
4.572 mm
|
Supply Voltage-Max |
|
5.5 V
|
Supply Voltage-Min |
|
4.5 V
|
Supply Voltage-Nom |
|
5 V
|
Surface Mount |
|
YES
|
Technology |
|
CMOS
|
Temperature Grade |
|
INDUSTRIAL
|
Terminal Finish |
|
MATTE TIN
|
Terminal Form |
|
J BEND
|
Terminal Pitch |
|
1.27 mm
|
Terminal Position |
|
QUAD
|
Width |
|
8.966 mm
|
Base Number Matches |
|
1
|
|
|
|
Compare ATF16V8CZ-15JJ with alternatives