ATF22V10CQ-15PC vs ATF22V10CQ-15XJ feature comparison

ATF22V10CQ-15PC Atmel Corporation

Buy Now Datasheet

ATF22V10CQ-15XJ Atmel Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ATMEL CORP ATMEL CORP
Part Package Code DIP TSSOP
Package Description 0.300 INCH, PLASTIC, MS-001AF, DIP-24 TSSOP,
Pin Count 24 24
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Architecture PAL-TYPE
Clock Frequency-Max 55.5 MHz 55.5 MHz
JESD-30 Code R-PDIP-T24 R-PDSO-G24
JESD-609 Code e0 e3
Length 31.877 mm 7.8 mm
Moisture Sensitivity Level 1 2
Number of Dedicated Inputs 10 10
Number of I/O Lines 10 10
Number of Inputs 22
Number of Outputs 10
Number of Product Terms 132
Number of Terminals 24 24
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 10 DEDICATED INPUTS, 10 I/O 10 DEDICATED INPUTS, 10 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP TSSOP
Package Equivalence Code DIP24,.3 TSSOP24,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Programmable Logic Type FLASH PLD FLASH PLD
Propagation Delay 15 ns 15 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.334 mm 1.2 mm
Supply Voltage-Max 5.25 V 5.5 V
Supply Voltage-Min 4.75 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN LEAD MATTE TIN
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 0.65 mm
Terminal Position DUAL DUAL
Width 7.62 mm 4.4 mm
Base Number Matches 1 1
Peak Reflow Temperature (Cel) 260

Compare ATF22V10CQ-15PC with alternatives

Compare ATF22V10CQ-15XJ with alternatives