ATF22V10CQZ-20SU-T
vs
ATF22V10CQZ-20SI
feature comparison
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
ATMEL CORP
|
Package Description |
SOIC-24
|
0.300 INCH, PLASTIC, SOIC-24
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.31.00.01
|
8542.39.00.01
|
Clock Frequency-Max |
38.5 MHz
|
38.5 MHz
|
JESD-30 Code |
R-PDSO-G24
|
R-PDSO-G24
|
JTAG BST |
NO
|
|
Length |
15.4 mm
|
15.4 mm
|
Number of Dedicated Inputs |
11
|
11
|
Number of I/O Lines |
10
|
10
|
Number of Inputs |
22
|
22
|
Number of Outputs |
10
|
10
|
Number of Product Terms |
132
|
132
|
Number of Terminals |
24
|
24
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Organization |
11 DEDICATED INPUTS, 10 I/O
|
11 DEDICATED INPUTS, 10 I/O
|
Output Function |
MACROCELL
|
MACROCELL
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Equivalence Code |
SOP24,.4
|
SOP24,.4
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Packing Method |
TR
|
|
Programmable Logic Type |
FLASH PLD
|
EE PLD
|
Propagation Delay |
20 ns
|
20 ns
|
Seated Height-Max |
2.65 mm
|
2.65 mm
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
4.5 V
|
4.5 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
7.5 mm
|
7.5 mm
|
Base Number Matches |
1
|
2
|
Rohs Code |
|
No
|
Part Package Code |
|
SOIC
|
Pin Count |
|
24
|
Factory Lead Time |
|
4 Weeks
|
Architecture |
|
PAL-TYPE
|
JESD-609 Code |
|
e0
|
Moisture Sensitivity Level |
|
2
|
Qualification Status |
|
Not Qualified
|
Terminal Finish |
|
TIN LEAD
|
|
|
|
Compare ATF22V10CQZ-20SU-T with alternatives
Compare ATF22V10CQZ-20SI with alternatives