ATF2500C-15JU
vs
ATF2500C-12JL
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
ATMEL CORP
|
ATMEL CORP
|
Part Package Code |
LPCC
|
LPCC
|
Package Description |
GREEN, PLASTIC, MS-018AC, LCC-44
|
QCCJ,
|
Pin Count |
44
|
44
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
Microchip
|
|
Additional Feature |
NO
|
|
In-System Programmable |
NO
|
|
JESD-30 Code |
S-PQCC-J44
|
S-PQCC-J44
|
JESD-609 Code |
e3
|
e3
|
JTAG BST |
NO
|
|
Length |
16.586 mm
|
16.5862 mm
|
Moisture Sensitivity Level |
2
|
2
|
Number of Dedicated Inputs |
13
|
14
|
Number of I/O Lines |
24
|
24
|
Number of Macro Cells |
24
|
|
Number of Terminals |
44
|
44
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
Organization |
13 DEDICATED INPUTS, 24 I/O
|
14 DEDICATED INPUTS, 24 I/O
|
Output Function |
MACROCELL
|
MACROCELL
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
QCCJ
|
QCCJ
|
Package Equivalence Code |
LDCC44,.7SQ
|
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER
|
CHIP CARRIER
|
Peak Reflow Temperature (Cel) |
245
|
|
Programmable Logic Type |
EE PLD
|
EE PLD
|
Propagation Delay |
15 ns
|
12 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
4.572 mm
|
4.57 mm
|
Supply Voltage-Max |
5.5 V
|
5.25 V
|
Supply Voltage-Min |
4.5 V
|
4.75 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
COMMERCIAL
|
Terminal Finish |
MATTE TIN
|
MATTE TIN
|
Terminal Form |
J BEND
|
J BEND
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
QUAD
|
QUAD
|
Width |
16.586 mm
|
16.5862 mm
|
Base Number Matches |
2
|
1
|
|
|
|
Compare ATF2500C-15JU with alternatives
Compare ATF2500C-12JL with alternatives