ATF2500CL-20JI vs ATF2500C-15KM/883 feature comparison

ATF2500CL-20JI Atmel Corporation

Buy Now Datasheet

ATF2500C-15KM/883 Atmel Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ATMEL CORP ATMEL CORP
Part Package Code LCC LCC
Package Description PLASTIC, LCC-44 QCCJ, LDCC44,.7SQ
Pin Count 44 44
Reach Compliance Code not_compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature NO NO
In-System Programmable NO NO
JESD-30 Code S-PQCC-J44 S-CQCC-J44
JESD-609 Code e0 e0
JTAG BST NO NO
Length 16.5862 mm 16.65 mm
Number of Dedicated Inputs 14 14
Number of I/O Lines 24 24
Number of Macro Cells 24 24
Number of Terminals 44 44
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Organization 14 DEDICATED INPUTS, 24 I/O 14 DEDICATED INPUTS, 24 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code QCCJ QCCJ
Package Equivalence Code LDCC44,.7SQ LDCC44,.7SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Programmable Logic Type EE PLD EE PLD
Propagation Delay 20 ns 15 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.57 mm 4.57 mm
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 16.5862 mm 16.65 mm
Base Number Matches 1 1
ECCN Code 3A001.A.2.C
Clock Frequency-Max 50 MHz
Moisture Sensitivity Level 2
Peak Reflow Temperature (Cel) 225
Screening Level MIL-STD-883 Class B

Compare ATF2500CL-20JI with alternatives

Compare ATF2500C-15KM/883 with alternatives