ATF2500CL-20JI vs ATF2500CQL-25PI feature comparison

ATF2500CL-20JI Atmel Corporation

Buy Now Datasheet

ATF2500CQL-25PI Atmel Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ATMEL CORP ATMEL CORP
Part Package Code LCC DIP
Package Description PLASTIC, LCC-44 0.600 INCH, PLASTIC, DIP-40
Pin Count 44 40
Reach Compliance Code not_compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature NO NO
In-System Programmable NO NO
JESD-30 Code S-PQCC-J44 R-PDIP-T40
JESD-609 Code e0 e0
JTAG BST NO NO
Length 16.5862 mm 52.324 mm
Number of Dedicated Inputs 14 14
Number of I/O Lines 24 24
Number of Macro Cells 24 24
Number of Terminals 44 40
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 14 DEDICATED INPUTS, 24 I/O 14 DEDICATED INPUTS, 24 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ DIP
Package Equivalence Code LDCC44,.7SQ DIP40,.6
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER IN-LINE
Programmable Logic Type EE PLD EE PLD
Propagation Delay 20 ns 25 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.57 mm 4.826 mm
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form J BEND THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position QUAD DUAL
Width 16.5862 mm 15.24 mm
Base Number Matches 1 1
Clock Frequency-Max 27 MHz

Compare ATF2500CL-20JI with alternatives

Compare ATF2500CQL-25PI with alternatives