ATF2500CL-20KM/883
vs
ATF2500CQL-25PI
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ATMEL CORP
|
ATMEL CORP
|
Part Package Code |
LCC
|
DIP
|
Package Description |
QCCJ, LDCC44,.7SQ
|
0.600 INCH, PLASTIC, DIP-40
|
Pin Count |
44
|
40
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
3A001.A.2.C
|
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
NO
|
NO
|
Clock Frequency-Max |
33 MHz
|
27 MHz
|
In-System Programmable |
NO
|
NO
|
JESD-30 Code |
S-CQCC-J44
|
R-PDIP-T40
|
JESD-609 Code |
e0
|
e0
|
JTAG BST |
NO
|
NO
|
Length |
16.65 mm
|
52.324 mm
|
Moisture Sensitivity Level |
2
|
|
Number of Dedicated Inputs |
14
|
14
|
Number of I/O Lines |
24
|
24
|
Number of Macro Cells |
24
|
24
|
Number of Terminals |
44
|
40
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-40 °C
|
Organization |
14 DEDICATED INPUTS, 24 I/O
|
14 DEDICATED INPUTS, 24 I/O
|
Output Function |
MACROCELL
|
MACROCELL
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
PLASTIC/EPOXY
|
Package Code |
QCCJ
|
DIP
|
Package Equivalence Code |
LDCC44,.7SQ
|
DIP40,.6
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
CHIP CARRIER
|
IN-LINE
|
Peak Reflow Temperature (Cel) |
225
|
|
Programmable Logic Type |
EE PLD
|
EE PLD
|
Propagation Delay |
20 ns
|
25 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Screening Level |
MIL-STD-883 Class B
|
|
Seated Height-Max |
4.57 mm
|
4.826 mm
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
4.5 V
|
4.5 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
MILITARY
|
INDUSTRIAL
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
J BEND
|
THROUGH-HOLE
|
Terminal Pitch |
1.27 mm
|
2.54 mm
|
Terminal Position |
QUAD
|
DUAL
|
Width |
16.65 mm
|
15.24 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare ATF2500CL-20KM/883 with alternatives
Compare ATF2500CQL-25PI with alternatives