ATH10T033-9SJ
vs
PTH03060WAD
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Contact Manufacturer
|
Ihs Manufacturer |
VERTIV CO
|
VERTIV CO
|
Package Description |
,
|
ROHS COMPLIANT
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Analog IC - Other Type |
DC-DC REGULATED POWER SUPPLY MODULE
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max |
3.6 V
|
3.65 V
|
Input Voltage-Min |
3 V
|
2.95 V
|
Input Voltage-Nom |
3.3 V
|
3.3 V
|
JESD-30 Code |
R-XDMA-X10
|
R-XDMA-P10
|
JESD-609 Code |
e0
|
e3
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
10
|
10
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Voltage-Max |
2.5 V
|
2.5 V
|
Output Voltage-Min |
0.8 V
|
0.8 V
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
MICROELECTRONIC ASSEMBLY
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Technology |
HYBRID
|
HYBRID
|
Temperature Grade |
INDUSTRIAL
|
|
Terminal Finish |
TIN LEAD
|
MATTE TIN
|
Terminal Form |
UNSPECIFIED
|
PIN/PEG
|
Terminal Position |
DUAL
|
DUAL
|
Total Power Output-Max |
55 W
|
25 W
|
Trim/Adjustable Output |
YES
|
YES
|
Base Number Matches |
3
|
4
|
Additional Feature |
|
REMOTE SHUTDOWN
|
Approvals |
|
UL, CSA, TUV
|
Efficiency (Main Output) |
|
85%
|
Length |
|
25.27 mm
|
Line Regulation-Max |
|
1%
|
Load Regulation-Max |
|
1.2%
|
Output Current-Max |
|
10 A
|
Output Voltage-Nom |
|
0.8 V
|
Peak Reflow Temperature (Cel) |
|
NOT APPLICABLE
|
Ripple Voltage (Main Out) |
|
0.00707 Vrms
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT APPLICABLE
|
Width |
|
15.75 mm
|
|
|
|
Compare ATH10T033-9SJ with alternatives
Compare PTH03060WAD with alternatives