ATMEGA328P-MMHR
vs
ATMEGA328P-AU
feature comparison
Rohs Code |
|
Yes
|
Part Life Cycle Code |
|
Transferred
|
Ihs Manufacturer |
|
ATMEL CORP
|
Package Description |
|
QFP, TQFP32,.35SQ,32
|
Reach Compliance Code |
|
unknown
|
HTS Code |
|
8542.31.00.01
|
Bit Size |
|
8
|
CPU Family |
|
AVR RISC
|
JESD-30 Code |
|
S-PQFP-G32
|
Number of Terminals |
|
32
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
QFP
|
Package Equivalence Code |
|
TQFP32,.35SQ,32
|
Package Shape |
|
SQUARE
|
Package Style |
|
FLATPACK
|
Qualification Status |
|
Not Qualified
|
RAM (bytes) |
|
2048
|
ROM (words) |
|
16384
|
ROM Programmability |
|
FLASH
|
Speed |
|
20 MHz
|
Supply Current-Max |
|
9 mA
|
Surface Mount |
|
YES
|
Technology |
|
CMOS
|
Temperature Grade |
|
INDUSTRIAL
|
Terminal Form |
|
GULL WING
|
Terminal Pitch |
|
0.8 mm
|
Terminal Position |
|
QUAD
|
uPs/uCs/Peripheral ICs Type |
|
MICROCONTROLLER, RISC
|
Base Number Matches |
|
1
|
|
|
|