ATMEGA48PA-AU vs ATMEGA48PA-CCU feature comparison

ATMEGA48PA-AU Microchip Technology Inc

Buy Now Datasheet

ATMEGA48PA-CCU Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description TQFP-32 UFBGA-32
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.31.00.01
Factory Lead Time 6 Weeks
Samacsys Manufacturer Microchip Microchip
Has ADC YES YES
Additional Feature IT ALSO OPERATES 1.8V AT 4 MHZ ALSO OPERATES AT 2.7 V MINIMUM SUPPLY AT 10 MHZ AND 1.8 V MINIMUM SUPPLY AT 4 MHZ
Address Bus Width
Bit Size 8 8
Boundary Scan NO NO
CPU Family AVR RISC AVR RISC
Clock Frequency-Max 20 MHz 20 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width
Format FIXED POINT FIXED POINT
Integrated Cache NO NO
JESD-30 Code S-PQFP-G32 S-PBGA-B32
JESD-609 Code e3
Length 7 mm 4 mm
Low Power Mode YES YES
Moisture Sensitivity Level 3
Number of External Interrupts 2 2
Number of I/O Lines 23 23
Number of Serial I/Os 1 1
Number of Terminals 32 32
Number of Timers 3 3
On Chip Data RAM Width 8 8
On Chip Program ROM Width 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TQFP VFBGA
Package Equivalence Code QFP32,.35SQ,32 BGA32,6X6,20
Package Shape SQUARE SQUARE
Package Style FLATPACK, THIN PROFILE GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Qualification Status Not Qualified Not Qualified
RAM (bytes) 512 512
RAM (words) 512
ROM (words) 4096 4096
ROM Programmability FLASH FLASH
Seated Height-Max 1.2 mm 0.6 mm
Speed 20 MHz 20 MHz
Supply Current-Max 2.7 mA 9 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING BALL
Terminal Pitch 0.8 mm 0.5 mm
Terminal Position QUAD BOTTOM
Width 7 mm 4 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 2 2
Screening Level TS 16949