ATMXT640U-C4U
vs
ATMXT640U-CCU023
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
|
Package Description |
X1FBGA-88
|
|
Reach Compliance Code |
compliant
|
|
HTS Code |
8542.31.00.01
|
|
Samacsys Manufacturer |
Microchip
|
|
JESD-30 Code |
S-PBGA-B88
|
|
Length |
6 mm
|
|
Number of Terminals |
88
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Code |
VFBGA
|
|
Package Equivalence Code |
BGA88,10X10,20
|
|
Package Shape |
SQUARE
|
|
Package Style |
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
|
|
Seated Height-Max |
0.45 mm
|
|
Supply Voltage-Max |
3.6 V
|
|
Supply Voltage-Min |
2.7 V
|
|
Supply Voltage-Nom |
3.3 V
|
|
Surface Mount |
YES
|
|
Technology |
CMOS
|
|
Terminal Form |
BALL
|
|
Terminal Pitch |
0.5 mm
|
|
Terminal Position |
BOTTOM
|
|
Width |
6 mm
|
|
uPs/uCs/Peripheral ICs Type |
CAPACITIVE TOUCH SCREEN CONTROLLER
|
|
Base Number Matches |
1
|
|
|
|
|
Compare ATMXT640U-C4U with alternatives