ATMXT640U-C4UR vs ATMXT640U-CCUR022 feature comparison

ATMXT640U-C4UR Microchip Technology Inc

Buy Now Datasheet

ATMXT640U-CCUR022

Part not found

Search for ATMXT640U-CCUR022
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Package Description VFBGA, BGA88,11X11,20
Reach Compliance Code compliant
HTS Code 8542.31.00.01
JESD-30 Code S-PBGA-B88
Length 6 mm
Number of Terminals 88
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code VFBGA
Package Equivalence Code BGA88,10X10,20
Package Shape SQUARE
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Seated Height-Max 0.45 mm
Supply Voltage-Max 3.6 V
Supply Voltage-Min 2.7 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Technology CMOS
Terminal Form BALL
Terminal Pitch 0.5 mm
Terminal Position BOTTOM
Width 6 mm
uPs/uCs/Peripheral ICs Type CAPACITIVE TOUCH SCREEN CONTROLLER
Base Number Matches 1

Compare ATMXT640U-C4UR with alternatives