ATN3590-10
vs
ATN3590-01
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
SKYWORKS SOLUTIONS INC
|
SKYWORKS SOLUTIONS INC
|
Package Description |
LEAD FREE PACKAGE-6
|
LEAD FREE PACKAGE-6
|
Reach Compliance Code |
compliant
|
compliant
|
Samacsys Manufacturer |
Skyworks
|
Skyworks
|
Attenuation-Nom |
10 dB
|
1 dB
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Input Power-Max (CW) |
33.01 dBm
|
33.01 dBm
|
JESD-609 Code |
e4
|
e4
|
Operating Frequency-Max |
40000 MHz
|
40000 MHz
|
Operating Frequency-Min |
|
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
RF/Microwave Device Type |
FIXED ATTENUATOR
|
FIXED ATTENUATOR
|
Terminal Finish |
GOLD
|
GOLD
|
VSWR-Max |
1.08
|
1.08
|
Base Number Matches |
1
|
1
|
|
|
|
Compare ATN3590-10 with alternatives
Compare ATN3590-01 with alternatives