If you like Findchips… You will love Findchips PRO. Try it Now.

ATSAM4S16CA-AU vs ATSAM4S16CA-ANR feature comparison

ATSAM4S16CA-AU Microchip Technology Inc

Buy Now Datasheet

ATSAM4S16CA-ANR Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description LQFP-100 LQFP-100
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Factory Lead Time 21 Weeks 21 Weeks
Has ADC YES YES
Address Bus Width 24 24
Bit Size 32 32
Clock Frequency-Max 50 MHz 50 MHz
DAC Channels YES YES
DMA Channels YES YES
External Data Bus Width 8 8
JESD-30 Code S-PQFP-G100 S-PQFP-G100
JESD-609 Code e3 e3
Length 14 mm 14 mm
Moisture Sensitivity Level 3
Number of I/O Lines 79 79
Number of Terminals 100 100
Operating Temperature-Max 85 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP LFQFP
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260
ROM Programmability FLASH FLASH
Seated Height-Max 1.6 mm 1.6 mm
Speed 120 MHz 120 MHz
Supply Voltage-Max 1.32 V 1.32 V
Supply Voltage-Min 1.08 V 1.08 V
Supply Voltage-Nom 1.2 V 1.2 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) - annealed Matte Tin (Sn) - annealed
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 40
Width 14 mm 14 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 2 2
CPU Family CORTEX-M4
Package Equivalence Code QFP100,.63SQ,20
Power Supplies 1.2 V
Qualification Status Not Qualified
RAM (bytes) 131072
ROM (words) 1048576
Supply Current-Max 25 mA

Compare ATSAM4S16CA-AU with alternatives

Compare ATSAM4S16CA-ANR with alternatives