If you like Findchips… You will love Findchips PRO. Try it Now.

ATSAM4S16CA-AU vs ATSAM4S16CA-CFN feature comparison

ATSAM4S16CA-AU Microchip Technology Inc

Buy Now Datasheet

ATSAM4S16CA-CFN Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description LQFP-100 VFBGA, BGA100,10X10,25
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Factory Lead Time 21 Weeks 7 Weeks
Has ADC YES YES
Address Bus Width 24 24
Bit Size 32 32
Clock Frequency-Max 50 MHz 50 MHz
DAC Channels YES YES
DMA Channels YES YES
External Data Bus Width 8 8
JESD-30 Code S-PQFP-G100 S-PBGA-B100
JESD-609 Code e3 e1
Length 14 mm 7 mm
Moisture Sensitivity Level 3
Number of I/O Lines 79 79
Number of Terminals 100 100
Operating Temperature-Max 85 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP VFBGA
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260
ROM Programmability FLASH FLASH
Seated Height-Max 1.6 mm 1 mm
Speed 120 MHz 120 MHz
Supply Voltage-Max 1.32 V 1.32 V
Supply Voltage-Min 1.08 V 1.08 V
Supply Voltage-Nom 1.2 V 1.2 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) - annealed Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form GULL WING BALL
Terminal Pitch 0.5 mm 0.65 mm
Terminal Position QUAD BOTTOM
Time@Peak Reflow Temperature-Max (s) 40
Width 14 mm 7 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 2 2
CPU Family CORTEX-M4
Package Equivalence Code BGA100,10X10,25
Power Supplies 1.2 V
Qualification Status Not Qualified
RAM (bytes) 131072
ROM (words) 1048576
Supply Current-Max 25 mA

Compare ATSAM4S16CA-AU with alternatives

Compare ATSAM4S16CA-CFN with alternatives