If you like Findchips… You will love Findchips PRO. Try it Now.

ATSAM4SD32CA-AU vs ATSAM4SD32CA-CUR feature comparison

ATSAM4SD32CA-AU Microchip Technology Inc

Buy Now Datasheet

ATSAM4SD32CA-CUR Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description 14 X 14 MM, 0.50 MM PITCH, GREEN, MS-026, LQFP-100 TFBGA-100
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Factory Lead Time 13 Weeks 9 Weeks
Has ADC YES YES
Address Bus Width 24 24
Bit Size 32 32
CPU Family CORTEX-M4 CORTEX-M4
Clock Frequency-Max 20 MHz 20 MHz
DAC Channels YES YES
DMA Channels YES YES
External Data Bus Width 8 8
JESD-30 Code S-PQFP-G100 S-PBGA-B100
JESD-609 Code e3 e1
Length 14 mm 9 mm
Moisture Sensitivity Level 3
Number of I/O Lines 79 79
Number of Terminals 100 100
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP TFBGA
Package Equivalence Code QFP100,.63SQ,20 BGA100,10X10,32
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH GRID ARRAY, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260
Power Supplies 1.2 V 1.2 V
Qualification Status Not Qualified Not Qualified
RAM (bytes) 163840 163840
ROM (words) 2097152 2097152
ROM Programmability FLASH FLASH
Seated Height-Max 1.6 mm 1.1 mm
Speed 120 MHz 120 MHz
Supply Current-Max 25 mA 25 mA
Supply Voltage-Max 1.32 V 1.32 V
Supply Voltage-Min 1.08 V 1.08 V
Supply Voltage-Nom 1.2 V 1.2 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) - annealed Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form GULL WING BALL
Terminal Pitch 0.5 mm 0.8 mm
Terminal Position QUAD BOTTOM
Time@Peak Reflow Temperature-Max (s) 40
Width 14 mm 9 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 2 2

Compare ATSAM4SD32CA-AU with alternatives

Compare ATSAM4SD32CA-CUR with alternatives