ATSAM4SD32CA-CFUR vs ATSAM4SD32CB-CN feature comparison

ATSAM4SD32CA-CFUR Atmel Corporation

Buy Now Datasheet

ATSAM4SD32CB-CN Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer ATMEL CORP MICROCHIP TECHNOLOGY INC
Package Description VFBGA, BGA100,10X10,25 TFBGA-100
Reach Compliance Code compliant compliant
HTS Code 8542.31.00.01 8542.31.00.01
Samacsys Manufacturer Microchip Microchip
Has ADC YES YES
Address Bus Width 24 24
Bit Size 32 32
CPU Family CORTEX-M4 CORTEX-M4
Clock Frequency-Max 20 MHz 20 MHz
DAC Channels YES YES
DMA Channels YES YES
External Data Bus Width 8 8
JESD-30 Code S-PBGA-B100 S-PBGA-B100
Length 7 mm 9 mm
Number of I/O Lines 79 79
Number of Terminals 100 100
On Chip Program ROM Width 8 8
Operating Temperature-Max 85 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VFBGA TFBGA
Package Equivalence Code BGA100,10X10,25 BGA100,10X10,32
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH GRID ARRAY, THIN PROFILE, FINE PITCH
Qualification Status Not Qualified
RAM (bytes) 163840 163840
ROM (words) 2097152 2097152
ROM Programmability FLASH FLASH
Seated Height-Max 1 mm 1.1 mm
Speed 120 MHz 120 MHz
Supply Current-Max 25 mA 25 mA
Supply Voltage-Max 1.32 V 1.32 V
Supply Voltage-Min 1.08 V 1.08 V
Supply Voltage-Nom 1.2 V 1.2 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form BALL BALL
Terminal Pitch 0.65 mm 0.8 mm
Terminal Position BOTTOM BOTTOM
Width 7 mm 9 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
ECCN Code 3A991.A.2
Factory Lead Time 4 Weeks
Boundary Scan YES
Format FIXED POINT
Integrated Cache YES
JESD-609 Code e1
Low Power Mode YES
Number of DMA Channels 22
Number of External Interrupts 79
Number of Serial I/Os 4
Number of Timers 6
On Chip Data RAM Width 8
Terminal Finish TIN SILVER COPPER

Compare ATSAM4SD32CB-CN with alternatives