ATSAM4SD32CA-CU vs ATSAM4SD32CB-AUR feature comparison

ATSAM4SD32CA-CU Microchip Technology Inc

Buy Now Datasheet

ATSAM4SD32CB-AUR Atmel Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer MICROCHIP TECHNOLOGY INC ATMEL CORP
Package Description TFBGA-100 LFQFP,
Reach Compliance Code compliant unknown
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Factory Lead Time 4 Weeks
Samacsys Manufacturer Microchip
Has ADC YES YES
Address Bus Width 24 24
Bit Size 32 32
Boundary Scan YES
CPU Family CORTEX-M4
Clock Frequency-Max 20 MHz 20 MHz
DAC Channels YES YES
DMA Channels YES YES
External Data Bus Width 8 8
Format FLOATING POINT
Integrated Cache YES
JESD-30 Code S-PBGA-B100 S-PQFP-G100
JESD-609 Code e1
Length 9 mm 14 mm
Low Power Mode YES
Number of DMA Channels 22
Number of I/O Lines 79 79
Number of Terminals 100 100
Number of Timers 6
On Chip Data RAM Width 8
On Chip Program ROM Width 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TFBGA LFQFP
Package Equivalence Code BGA100,10X10,32
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, THIN PROFILE, FINE PITCH FLATPACK, LOW PROFILE, FINE PITCH
Qualification Status Not Qualified
RAM (bytes) 163840 163840
RAM (words) 163840
ROM (words) 2097152 2097152
ROM Programmability FLASH FLASH
Seated Height-Max 1.1 mm 1.6 mm
Speed 120 MHz 120 MHz
Supply Current-Max 25 mA
Supply Voltage-Max 1.32 V 1.32 V
Supply Voltage-Min 1.08 V 1.08 V
Supply Voltage-Nom 1.2 V 1.2 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN SILVER COPPER
Terminal Form BALL GULL WING
Terminal Pitch 0.8 mm 0.5 mm
Terminal Position BOTTOM QUAD
Width 9 mm 14 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 2 1

Compare ATSAM4SD32CA-CU with alternatives