ATSAME70N20A-CN
vs
ATSAME70N20B-ANT
feature comparison
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
ATMEL CORP
|
MICROCHIP TECHNOLOGY INC
|
Package Description |
,
|
LQFP-64
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Samacsys Manufacturer |
Microchip
|
Microchip
|
Technology |
CMOS
|
CMOS
|
uPs/uCs/Peripheral ICs Type |
MICROCONTROLLER, RISC
|
MICROCONTROLLER, RISC
|
Base Number Matches |
2
|
1
|
ECCN Code |
|
5A992.C
|
Factory Lead Time |
|
4 Weeks
|
Has ADC |
|
YES
|
Additional Feature |
|
ALSO OPERATES AS 3V TO 3.6V SUPPLY
|
Address Bus Width |
|
24
|
Bit Size |
|
32
|
Boundary Scan |
|
NO
|
CPU Family |
|
CORTEX-M7
|
Clock Frequency-Max |
|
20 MHz
|
DAC Channels |
|
YES
|
DMA Channels |
|
YES
|
External Data Bus Width |
|
16
|
Format |
|
FLOATING POINT
|
Integrated Cache |
|
YES
|
JESD-30 Code |
|
S-PQFP-G64
|
Length |
|
10 mm
|
Low Power Mode |
|
YES
|
Number of DMA Channels |
|
24
|
Number of External Interrupts |
|
3
|
Number of I/O Lines |
|
44
|
Number of Terminals |
|
64
|
Number of Timers |
|
12
|
On Chip Data RAM Width |
|
8
|
On Chip Program ROM Width |
|
8
|
Operating Temperature-Max |
|
105 °C
|
Operating Temperature-Min |
|
-40 °C
|
PWM Channels |
|
YES
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
LFQFP
|
Package Shape |
|
SQUARE
|
Package Style |
|
FLATPACK, LOW PROFILE, FINE PITCH
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
RAM (bytes) |
|
393216
|
RAM (words) |
|
393216
|
ROM (words) |
|
1048576
|
ROM Programmability |
|
FLASH
|
Screening Level |
|
AEC-Q100; TS 16949
|
Seated Height-Max |
|
1.6 mm
|
Speed |
|
300 MHz
|
Supply Current-Max |
|
0.006 mA
|
Supply Voltage-Max |
|
1.32 V
|
Supply Voltage-Min |
|
1.08 V
|
Supply Voltage-Nom |
|
1.2 V
|
Surface Mount |
|
YES
|
Temperature Grade |
|
INDUSTRIAL
|
Terminal Form |
|
GULL WING
|
Terminal Pitch |
|
0.5 mm
|
Terminal Position |
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
Width |
|
10 mm
|
|
|
|
Compare ATSAME70N20B-ANT with alternatives