ATT-0290-05-SMA-02
vs
ATT-0290-05-SMA-02
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
CINCH CONNECTIVITY SOLUTIONS
|
MIDWEST MICROWAVE
|
Reach Compliance Code |
not_compliant
|
unknown
|
Additional Feature |
SMA-F; SMA-M
|
SMA-F; SMA-M
|
Attenuation-Nom |
5 dB
|
5 dB
|
Construction |
COAXIAL
|
COAXIAL
|
Input Power-Max (CW) |
33.01 dBm
|
33.01 dBm
|
Operating Frequency-Max |
18000 MHz
|
18000 MHz
|
Operating Frequency-Min |
|
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-65 °C
|
-65 °C
|
RF/Microwave Device Type |
FIXED ATTENUATOR
|
FIXED ATTENUATOR
|
VSWR-Max |
1.2
|
1.2
|
Base Number Matches |
1
|
1
|
|
|
|
Compare ATT-0290-05-SMA-02 with alternatives
Compare ATT-0290-05-SMA-02 with alternatives