ATT-0298-20-HEX-02
vs
ATT-0298-20-HEX-02
feature comparison
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
CINCH CONNECTIVITY SOLUTIONS
|
EMERSON NETWORK POWER
|
Reach Compliance Code |
compliant
|
unknown
|
Additional Feature |
SMA-F, SMA-M, I/P POWER-MAX(PEAK)=200W
|
SMA-F; SMA-M
|
Attenuation-Nom |
20 dB
|
20 dB
|
Construction |
COAXIAL
|
COAXIAL
|
Input Power-Max (CW) |
33.01 dBm
|
33.01 dBm
|
Mounting Feature |
PANEL MOUNT
|
|
Operating Frequency-Max |
26500 MHz
|
26500 MHz
|
Operating Frequency-Min |
|
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-65 °C
|
-65 °C
|
RF/Microwave Device Type |
FIXED ATTENUATOR
|
FIXED ATTENUATOR
|
Surface Mount |
NO
|
|
VSWR-Max |
1.47
|
1.468
|
Base Number Matches |
1
|
1
|
|
|
|