ATT3020-150M68
vs
XC3020-70PC68C
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
AT & T MICROELECTRONICS
|
XILINX INC
|
Package Description |
QCCJ, LDCC68,1.0SQ
|
PLASTIC, LCC-68
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
256 FLIP-FLOPS
|
256 FLIP-FLOPS; TYP. GATES = 1000-1500; POWER-DOWN SUPPLY CURRENT = 50UA
|
Clock Frequency-Max |
180 MHz
|
70 MHz
|
Combinatorial Delay of a CLB-Max |
4.6 ns
|
9 ns
|
JESD-30 Code |
S-PQCC-J68
|
S-PQCC-J68
|
JESD-609 Code |
e0
|
e0
|
Number of CLBs |
64
|
64
|
Number of Equivalent Gates |
2000
|
1000
|
Number of Inputs |
58
|
58
|
Number of Logic Cells |
64
|
64
|
Number of Outputs |
58
|
58
|
Number of Terminals |
68
|
68
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
|
|
Organization |
64 CLBS, 2000 GATES
|
64 CLBS, 1000 GATES
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
QCCJ
|
QCCJ
|
Package Equivalence Code |
LDCC68,1.0SQ
|
LDCC68,1.0SQ
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER
|
CHIP CARRIER
|
Programmable Logic Type |
FIELD PROGRAMMABLE GATE ARRAY
|
FIELD PROGRAMMABLE GATE ARRAY
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Voltage-Max |
5.25 V
|
5.25 V
|
Supply Voltage-Min |
4.75 V
|
4.75 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
OTHER
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
J BEND
|
J BEND
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
QUAD
|
QUAD
|
Base Number Matches |
8
|
3
|
Part Package Code |
|
LCC
|
Pin Count |
|
68
|
Length |
|
24.2316 mm
|
Moisture Sensitivity Level |
|
1
|
Seated Height-Max |
|
4.445 mm
|
Width |
|
24.2316 mm
|
|
|
|
Compare ATT3020-150M68 with alternatives
Compare XC3020-70PC68C with alternatives