ATV2500B-15KM/883
vs
5962-9154501MQ
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
|
Ihs Manufacturer |
ATMEL CORP
|
|
Part Package Code |
LCC
|
|
Package Description |
QCCJ, LDCC44,.7SQ
|
|
Pin Count |
44
|
|
Reach Compliance Code |
unknown
|
|
ECCN Code |
3A001.A.2.C
|
|
HTS Code |
8542.39.00.01
|
|
Additional Feature |
24 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK
|
|
Clock Frequency-Max |
52 MHz
|
|
In-System Programmable |
NO
|
|
JESD-30 Code |
S-CQCC-J44
|
|
JESD-609 Code |
e0
|
|
JTAG BST |
NO
|
|
Length |
16.5862 mm
|
|
Moisture Sensitivity Level |
2
|
|
Number of Dedicated Inputs |
13
|
|
Number of I/O Lines |
24
|
|
Number of Macro Cells |
24
|
|
Number of Terminals |
44
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Organization |
13 DEDICATED INPUTS, 24 I/O
|
|
Output Function |
MACROCELL
|
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
|
Package Code |
QCCJ
|
|
Package Equivalence Code |
LDCC44,.7SQ
|
|
Package Shape |
SQUARE
|
|
Package Style |
CHIP CARRIER
|
|
Peak Reflow Temperature (Cel) |
225
|
|
Programmable Logic Type |
UV PLD
|
|
Propagation Delay |
15 ns
|
|
Qualification Status |
Not Qualified
|
|
Screening Level |
MIL-STD-883 Class B
|
|
Seated Height-Max |
4.57 mm
|
|
Supply Voltage-Max |
5.5 V
|
|
Supply Voltage-Min |
4.5 V
|
|
Supply Voltage-Nom |
5 V
|
|
Surface Mount |
YES
|
|
Technology |
CMOS
|
|
Temperature Grade |
MILITARY
|
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
J BEND
|
|
Terminal Pitch |
1.27 mm
|
|
Terminal Position |
QUAD
|
|
Width |
16.5862 mm
|
|
Base Number Matches |
1
|
|
|
|
|
Compare ATV2500B-15KM/883 with alternatives