ATV2500H-25DC vs ATF2500CL-20NM feature comparison

ATV2500H-25DC Atmel Corporation

Buy Now Datasheet

ATF2500CL-20NM Atmel Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ATMEL CORP ATMEL CORP
Part Package Code DIP LCC
Package Description WDIP, DIP40,.6 QCCN, LCC44,.65SQ
Pin Count 40 44
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature 24 MACROCELLS NO
Clock Frequency-Max 40 MHz 33 MHz
In-System Programmable NO NO
JESD-30 Code R-GDIP-T40 S-CQCC-N44
JESD-609 Code e0 e0
JTAG BST NO NO
Length 52.45 mm 16.55 mm
Number of Dedicated Inputs 14 14
Number of I/O Lines 24 24
Number of Macro Cells 24 24
Number of Terminals 40 44
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Organization 14 DEDICATED INPUTS, 24 I/O 14 DEDICATED INPUTS, 24 I/O
Output Function MACROCELL MACROCELL
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, METAL-SEALED COFIRED
Package Code WDIP QCCN
Package Equivalence Code DIP40,.6 LCC44,.65SQ
Package Shape RECTANGULAR SQUARE
Package Style IN-LINE, WINDOW CHIP CARRIER
Programmable Logic Type UV PLD EE PLD
Propagation Delay 25 ns 20 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.72 mm 2.74 mm
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE NO LEAD
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL QUAD
Width 15.24 mm 16.55 mm
Base Number Matches 1 1
ECCN Code 3A001.A.2.C

Compare ATV2500H-25DC with alternatives

Compare ATF2500CL-20NM with alternatives