ATW2815D
vs
ATW2815D/HB
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
LAMBDA ADVANCED ANALOG INC
|
INTERNATIONAL RECTIFIER CORP
|
Part Package Code |
SFM
|
SFM
|
Package Description |
DIP, DIP10,1.0,400TB
|
DIP, DIP10,.8,400TB
|
Pin Count |
10
|
10
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Additional Feature |
-15V OUTPUT ALSO AVAILABLE
|
ADDITIONAL -15V OUTPUT AVAILABLE
|
Analog IC - Other Type |
DC-DC REGULATED POWER SUPPLY MODULE
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Efficiency (Main Output) |
80%
|
|
Input Voltage-Max |
40 V
|
40 V
|
Input Voltage-Min |
18 V
|
18 V
|
Input Voltage-Nom |
28 V
|
28 V
|
JESD-30 Code |
R-XDFM-P10
|
R-XDMA-P10
|
JESD-609 Code |
e0
|
e0
|
Line Regulation-Max |
0.5%
|
|
Load Regulation-Max |
1%
|
1%
|
Number of Functions |
1
|
1
|
Number of Outputs |
2
|
2
|
Number of Terminals |
10
|
10
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Output Current-Max |
2 A
|
2 A
|
Output Voltage-Max |
15.15 V
|
15.15 V
|
Output Voltage-Min |
14.85 V
|
14.85 V
|
Output Voltage-Nom |
15 V
|
15 V
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Code |
DIP
|
DIP
|
Package Equivalence Code |
DIP10,1.0,400TB
|
DIP10,.8,400TB
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Protections |
CURRENT
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Screening Level |
MIL-STD-883
|
|
Surface Mount |
NO
|
NO
|
Technology |
HYBRID
|
HYBRID
|
Temperature Grade |
OTHER
|
MILITARY
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
TIN LEAD
|
Terminal Form |
PIN/PEG
|
PIN/PEG
|
Terminal Pitch |
10.16 mm
|
10.16 mm
|
Terminal Position |
DUAL
|
DUAL
|
Total Power Output-Max |
30 W
|
30 W
|
Trim/Adjustable Output |
NO
|
NO
|
Base Number Matches |
27
|
6
|
|
|
|
Compare ATW2815D with alternatives
Compare ATW2815D/HB with alternatives