ATWINC3400-MR210CA131
vs
ATWINC3400-MR210CA122-T
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MICROCHIP TECHNOLOGY INC
|
Package Description |
MODULE-36
|
MODULE-36
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
5A992.C
|
5A992.C
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Factory Lead Time |
17 Weeks, 3 Days
|
|
Samacsys Manufacturer |
Microchip
|
Microchip
|
Additional Feature |
SEATED HGT-CALCULATED
|
SEATED HGT-CALCULATED
|
JESD-30 Code |
R-XXMA-N36
|
R-XXMA-N36
|
Length |
22.3774 mm
|
22.428 mm
|
Number of Terminals |
36
|
36
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Seated Height-Max |
2.0874 mm
|
2.087 mm
|
Supply Voltage-Max |
4.2 V
|
4.2 V
|
Supply Voltage-Min |
3 V
|
3 V
|
Supply Voltage-Nom |
3.6 V
|
3.6 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Pitch |
1.204 mm
|
1.204 mm
|
Terminal Position |
UNSPECIFIED
|
UNSPECIFIED
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Width |
14.732 mm
|
14.732 mm
|
uPs/uCs/Peripheral ICs Type |
Bluetooth SoC
|
MICROPROCESSOR CIRCUIT
|
Base Number Matches |
2
|
1
|
|
|
|
Compare ATWINC3400-MR210CA131 with alternatives
Compare ATWINC3400-MR210CA122-T with alternatives