ATZB-X0-256-4-0-CNR
vs
MIC4427ZM
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
ATMEL CORP
|
MICREL INC
|
Package Description |
,
|
LEAD FREE, SOIC-8
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
5A992.A
|
|
HTS Code |
8542.31.00.01
|
|
Samacsys Manufacturer |
Microchip
|
|
JESD-30 Code |
R-XXMA-N42
|
R-PDSO-G8
|
Length |
30 mm
|
4.9 mm
|
Number of Functions |
1
|
2
|
Number of Terminals |
42
|
8
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
Package Body Material |
UNSPECIFIED
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
260
|
Seated Height-Max |
3.2 mm
|
1.879 mm
|
Supply Voltage-Nom |
3 V
|
|
Surface Mount |
YES
|
YES
|
Telecom IC Type |
TELECOM CIRCUIT
|
|
Temperature Grade |
INDUSTRIAL
|
COMMERCIAL
|
Terminal Form |
NO LEAD
|
GULL WING
|
Terminal Position |
UNSPECIFIED
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
40
|
Width |
20 mm
|
3.9 mm
|
Base Number Matches |
2
|
2
|
High Side Driver |
|
NO
|
Interface IC Type |
|
BUFFER OR INVERTER BASED MOSFET DRIVER
|
JESD-609 Code |
|
e4
|
Moisture Sensitivity Level |
|
1
|
Output Peak Current Limit-Nom |
|
1.5 A
|
Package Code |
|
SOP
|
Package Equivalence Code |
|
SOP8,.25
|
Qualification Status |
|
Not Qualified
|
Supply Voltage-Max |
|
18 V
|
Supply Voltage-Min |
|
4.5 V
|
Technology |
|
BICMOS
|
Terminal Finish |
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Terminal Pitch |
|
1.27 mm
|
Turn-off Time |
|
0.06 µs
|
Turn-on Time |
|
0.04 µs
|
|
|
|