AUIPS7081STRL
vs
AUIPS7081S
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
INFINEON TECHNOLOGIES AG
|
INFINEON TECHNOLOGIES AG
|
Package Description |
, SMSIP5H,.6,67TB
|
D2PAK-5/4
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
Infineon
|
Infineon
|
Built-in Protections |
TRANSIENT; OVER CURRENT; THERMAL
|
TRANSIENT; OVER CURRENT; THERMAL
|
Driver Number of Bits |
1
|
1
|
Interface IC Type |
BUFFER OR INVERTER BASED PERIPHERAL DRIVER
|
BUFFER OR INVERTER BASED PERIPHERAL DRIVER
|
JESD-30 Code |
R-PSSO-G4
|
R-PSSO-G4
|
Length |
10.16 mm
|
10.16 mm
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Terminals |
4
|
4
|
Output Current Flow Direction |
SINK
|
SINK
|
Output Current-Max |
2.3 A
|
2.3 A
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Equivalence Code |
SMSIP5H,.6,67TB
|
SMSIP5H,.6,67TB
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, HEAT SINK/SLUG
|
SMALL OUTLINE, HEAT SINK/SLUG
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Screening Level |
AEC-Q100
|
AEC-Q100
|
Seated Height-Max |
4.83 mm
|
4.83 mm
|
Supply Voltage-Max |
35 V
|
35 V
|
Supply Voltage-Min |
6 V
|
6 V
|
Supply Voltage-Nom |
14 V
|
14 V
|
Surface Mount |
YES
|
YES
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.7 mm
|
1.7 mm
|
Terminal Position |
SINGLE
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Turn-off Time |
50 µs
|
50 µs
|
Turn-on Time |
45 µs
|
45 µs
|
Width |
9.015 mm
|
9.015 mm
|
Base Number Matches |
2
|
5
|
Factory Lead Time |
|
4 Weeks
|
|
|
|
Compare AUIPS7081STRL with alternatives
Compare AUIPS7081S with alternatives