AUIRFR4104TR
vs
IRFR4104TR
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
INTERNATIONAL RECTIFIER CORP
|
INTERNATIONAL RECTIFIER CORP
|
Part Package Code |
TO-252AA
|
TO-252AA
|
Package Description |
SMALL OUTLINE, R-PSSO-G2
|
PLASTIC, DPAK-3
|
Pin Count |
3
|
3
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Additional Feature |
AVALANCHE RATED, HIGH RELIABILITY, ULTRA-LOW RESISTANCE
|
AVALANCHE RATED, HIGH RELIABILITY, ULTRA LOW RESISTANCE
|
Avalanche Energy Rating (Eas) |
310 mJ
|
145 mJ
|
Case Connection |
DRAIN
|
DRAIN
|
Configuration |
SINGLE WITH BUILT-IN DIODE
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min |
40 V
|
40 V
|
Drain Current-Max (ID) |
42 A
|
42 A
|
Drain-source On Resistance-Max |
0.0055 Ω
|
0.0055 Ω
|
FET Technology |
METAL-OXIDE SEMICONDUCTOR
|
METAL-OXIDE SEMICONDUCTOR
|
JEDEC-95 Code |
TO-252AA
|
TO-252AA
|
JESD-30 Code |
R-PSSO-G2
|
R-PSSO-G2
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Mode |
ENHANCEMENT MODE
|
ENHANCEMENT MODE
|
Operating Temperature-Max |
175 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Polarity/Channel Type |
N-CHANNEL
|
N-CHANNEL
|
Power Dissipation-Max (Abs) |
140 W
|
|
Pulsed Drain Current-Max (IDM) |
480 A
|
480 A
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
YES
|
YES
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
SINGLE
|
SINGLE
|
Transistor Application |
SWITCHING
|
SWITCHING
|
Transistor Element Material |
SILICON
|
SILICON
|
Base Number Matches |
1
|
1
|
JESD-609 Code |
|
e0
|
Moisture Sensitivity Level |
|
1
|
Terminal Finish |
|
TIN LEAD
|
|
|
|
Compare AUIRFR4104TR with alternatives
Compare IRFR4104TR with alternatives