AUIRFR4104TRR
vs
RJK0454DPB-00#J5
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
INFINEON TECHNOLOGIES AG
|
RENESAS ELECTRONICS CORP
|
Package Description |
,
|
,
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Samacsys Manufacturer |
Infineon
|
Renesas Electronics
|
Configuration |
SINGLE
|
|
Drain Current-Max (ID) |
42 A
|
|
FET Technology |
METAL-OXIDE SEMICONDUCTOR
|
|
Number of Elements |
1
|
|
Operating Mode |
ENHANCEMENT MODE
|
|
Operating Temperature-Max |
175 °C
|
|
Polarity/Channel Type |
N-CHANNEL
|
|
Power Dissipation-Max (Abs) |
140 W
|
|
Surface Mount |
YES
|
|
Base Number Matches |
2
|
1
|
Pbfree Code |
|
Yes
|
Part Package Code |
|
LFPAK
|
Pin Count |
|
5
|
Manufacturer Package Code |
|
PTZZ0005DA
|
Factory Lead Time |
|
18 Weeks
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare AUIRFR4104TRR with alternatives
Compare RJK0454DPB-00#J5 with alternatives