AWT6332RM27Q7
vs
AWT6628RM45P9
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
ANADIGICS INC
|
ANADIGICS INC
|
Package Description |
3 X 3 MM, 1 MM HEIGHT, ROHS COMPLIANT PACKAGE-10
|
SOLCC10,.11,24
|
Reach Compliance Code |
unknown
|
unknown
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Gain |
25 dB
|
10 dB
|
Input Power-Max (CW) |
20 dBm
|
10 dBm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
10
|
10
|
Operating Frequency-Max |
1910 MHz
|
915 MHz
|
Operating Frequency-Min |
1850 MHz
|
880 MHz
|
Operating Temperature-Max |
85 °C
|
90 °C
|
Operating Temperature-Min |
-30 °C
|
-30 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Equivalence Code |
SOLCC10,.11,24
|
SOLCC10,.11,24
|
Power Supplies |
3.4 V
|
3.4 V
|
RF/Microwave Device Type |
NARROW BAND MEDIUM POWER
|
NARROW BAND LOW POWER
|
Surface Mount |
YES
|
YES
|
VSWR-Max |
2
|
2
|
Base Number Matches |
1
|
1
|
Supply Current-Max |
|
4 mA
|
|
|
|
Compare AWT6332RM27Q7 with alternatives
Compare AWT6628RM45P9 with alternatives