AX500-1CQ208M
vs
AX500-CQG208M
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
MICROSEMI CORP
|
MICROCHIP TECHNOLOGY INC
|
Package Description |
GQFF, TPAK208,2.9SQ,20
|
0.50 MM PITCH, ROHS COMPLIANT, CERAMIC, QFP-208
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
3A001.A.2.C
|
3A001.A.2.C
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
500000 SYSTEM GATES AVAILABLE
|
500000 SYSTEM GATES AVAILABLE
|
Clock Frequency-Max |
763 MHz
|
649 MHz
|
Combinatorial Delay of a CLB-Max |
0.84 ns
|
0.99 ns
|
JESD-30 Code |
S-CQFP-F208
|
S-CQFP-F208
|
JESD-609 Code |
e0
|
e4
|
Length |
29.21 mm
|
29.21 mm
|
Number of CLBs |
5376
|
5376
|
Number of Equivalent Gates |
500000
|
500000
|
Number of Inputs |
336
|
115
|
Number of Logic Cells |
8064
|
8064
|
Number of Outputs |
336
|
115
|
Number of Terminals |
208
|
208
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Organization |
5376 CLBS, 500000 GATES
|
5376 CLBS, 500000 GATES
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
GQFF
|
GQFF
|
Package Equivalence Code |
TPAK208,2.9SQ,20
|
TPAK208,2.9SQ,20
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLATPACK, GUARD RING
|
FLATPACK, GUARD RING
|
Programmable Logic Type |
FIELD PROGRAMMABLE GATE ARRAY
|
FIELD PROGRAMMABLE GATE ARRAY
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Screening Level |
MIL-STD-883 Class B
|
MIL-STD-883 Class B
|
Seated Height-Max |
3.3 mm
|
3.3 mm
|
Supply Voltage-Max |
1.575 V
|
1.575 V
|
Supply Voltage-Min |
1.425 V
|
1.425 V
|
Supply Voltage-Nom |
1.5 V
|
1.5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Finish |
TIN LEAD
|
GOLD OVER NICKEL
|
Terminal Form |
FLAT
|
FLAT
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
QUAD
|
QUAD
|
Width |
29.21 mm
|
29.21 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare AX500-1CQ208M with alternatives
Compare AX500-CQG208M with alternatives