AXA003A0X
vs
AXA003A0X4-SRZ
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
GE POWER ELECTRONICS INC
|
GE POWER ELECTRONICS INC
|
Package Description |
,
|
,
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Analog IC - Other Type |
DC-DC REGULATED POWER SUPPLY MODULE
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max |
14 V
|
14 V
|
Input Voltage-Min |
8.3 V
|
8.3 V
|
Input Voltage-Nom |
12 V
|
12 V
|
JESD-30 Code |
R-XSMA-P5
|
R-XDMA-N5
|
Length |
22.86 mm
|
20.3 mm
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
5
|
5
|
Output Voltage-Max |
5.5 V
|
5.5 V
|
Output Voltage-Min |
0.75 V
|
0.75 V
|
Output Voltage-Nom |
0.7525 V
|
0.7525 V
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
MICROELECTRONIC ASSEMBLY
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
6.9 mm
|
7.46 mm
|
Surface Mount |
NO
|
NO
|
Technology |
HYBRID
|
HYBRID
|
Terminal Form |
PIN/PEG
|
NO LEAD
|
Terminal Position |
DUAL
|
DUAL
|
Total Power Output-Max |
16.5 W
|
16.5 W
|
Trim/Adjustable Output |
YES
|
YES
|
Width |
10.16 mm
|
11.4 mm
|
Base Number Matches |
8
|
1
|
Load Regulation-Max |
|
0.4%
|
Moisture Sensitivity Level |
|
2A
|
Package Code |
|
DMA
|
Peak Reflow Temperature (Cel) |
|
260
|
Time@Peak Reflow Temperature-Max (s) |
|
15
|
|
|
|
Compare AXA003A0X with alternatives
Compare AXA003A0X4-SRZ with alternatives