AYZ0202AGRLC
vs
AYZ0202AGRLC
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
C & K COMPONENTS LLC
|
C & K COMPONENTS LLC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.50
|
8536.50.90.50
|
Factory Lead Time |
12 Weeks, 3 Days
|
12 Weeks, 3 Days
|
Actuator Length |
0.039 inch
|
0.039 inch
|
Actuator Material |
GLASS FILLED NYLON
|
GLASS FILLED NYLON
|
Actuator Type |
SLIDE
|
SLIDE
|
Additional Feature |
LOW PROFILE
|
LOW PROFILE
|
Body Breadth |
3.5 mm
|
3.5 mm
|
Body Height |
1.5 mm
|
1.5 mm
|
Body Length or Diameter |
7.2 mm
|
7.2 mm
|
Center Contact Material |
COPPER ALLOY
|
COPPER ALLOY
|
Center Contact Plating |
SILVER
|
SILVER
|
Contact Current(DC)-Max |
0.1 A
|
0.1 A
|
Contact (DC) Max Power Rating R Load |
1.2VA@12VDC
|
1.2VA@12VDC
|
Contact (DC) Max Rating R Load |
.1A@12VDC
|
.1A@12VDC
|
Contact Function |
ON-ON
|
ON-ON
|
Contact Resistance |
0.08 mΩ
|
0.08 mΩ
|
Contact Voltage(DC)-Max |
12 V
|
12 V
|
Dielectric Withstand Volts |
100VAC V
|
100VAC V
|
Electrical Life |
10000 Cycle(s)
|
10000 Cycle(s)
|
End Contact Material |
BRASS
|
BRASS
|
End Contact Plating |
SILVER
|
SILVER
|
Housing Material |
GLASS FILLED NYLON
|
GLASS FILLED NYLON
|
Insulation Resistance |
100000000 Ω
|
100000000 Ω
|
JESD-609 Code |
e4
|
e4
|
Mounting Feature |
SURFACE MOUNT-STRAIGHT
|
SURFACE MOUNT-STRAIGHT
|
Number of Positions |
2
|
2
|
Operating Temperature-Max |
60 °C
|
60 °C
|
Operating Temperature-Min |
-10 °C
|
-10 °C
|
Packing Method |
TAPE AND REEL
|
TAPE AND REEL
|
Surface Mount |
NO
|
NO
|
Switch Action |
LATCHED
|
LATCHED
|
Switch Function |
DPDT
|
DPDT
|
Switch Type |
SLIDE SWITCH
|
SLIDE SWITCH
|
Terminal Finish |
SILVER
|
SILVER
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
1
|
|
|
|