AZ2150-1C-18D
vs
AZ2150-1C-9D
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
AMERICAN ZETTLER INC
|
AMERICAN ZETTLER INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Body Breadth |
26.9 mm
|
26.9 mm
|
Body Height |
19.1 mm
|
19.1 mm
|
Body Length or Diameter |
31.8 mm
|
31.8 mm
|
Coil Operate Voltage(DC) |
13.5 V
|
6.75 V
|
Coil Resistance |
380 Ω
|
97 Ω
|
Coil Voltage(DC)-Max |
27.4 V
|
13.9 V
|
Coil Voltage-Nom |
18 V
|
9 V
|
Coil/Input Supply Type |
DC
|
DC
|
Contact (AC) Max Power Rating R Load |
10000VA@300VAC
|
10000VA@300VAC
|
Contact (DC) Max Power Rating R Load |
900W@30VDC
|
900W@30VDC
|
Contact Resistance |
20 mΩ
|
20 mΩ
|
Contact/Output Supply Type |
AC/DC
|
AC/DC
|
Electrical Life |
100000 Cycle(s)
|
100000 Cycle(s)
|
End Contact Material |
Silver Cadmium Oxide
|
Silver Cadmium Oxide
|
Input Switching Control Type |
Random
|
Random
|
Insulation Resistance |
1000000000 Ω
|
1000000000 Ω
|
JESD-609 Code |
e3
|
|
Number of Terminals |
6
|
6
|
Operate Time |
12 ms
|
12 ms
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Physical Dimension |
31.8mm x 26.9mm x 19.1mm
|
31.8mm x 26.9mm x 19.1mm
|
Reference Standard |
UL; VDE
|
UL; VDE
|
Relay Action |
LATCHED
|
LATCHED
|
Relay Form |
1 FORM C
|
1 FORM C
|
Relay Function |
SPDT
|
SPDT
|
Relay Type |
POWER/SIGNAL RELAY
|
POWER/SIGNAL RELAY
|
Release Time |
5 ms
|
5 ms
|
Terminal Finish |
TIN
|
|
Terminal Length |
0.0032994665989331978 inch
|
0.0032994665989331978 inch
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
1
|
|
|
|
Compare AZ2150-1C-18D with alternatives
Compare AZ2150-1C-9D with alternatives