AZ21501-1AE-3DE
vs
AZ21501-1AEH-5DE
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
AMERICAN ZETTLER INC
|
AMERICAN ZETTLER INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.49.00.75
|
8536.49.00.75
|
Body Breadth |
27.6 mm
|
27.6 mm
|
Body Height |
20.5 mm
|
20.5 mm
|
Body Length or Diameter |
32.5 mm
|
32.5 mm
|
Coil Operate Voltage(DC) |
2.25 V
|
3.75 V
|
Coil Resistance |
10 Ω
|
28 Ω
|
Coil Voltage(DC)-Max |
3.9 V
|
6.5 V
|
Coil Voltage-Nom |
3 V
|
5 V
|
Coil/Input Supply Type |
DC
|
DC
|
Contact (AC) Max Power Rating R Load |
7200VA@300VAC
|
7200VA@300VAC
|
Contact (AC) Max Rating R Load |
40A@300VAC
|
40A@300VAC
|
Contact Current(AC)-Max |
40 A
|
40 A
|
Contact Current(DC)-Max |
40 A
|
40 A
|
Contact (DC) Max Power Rating R Load |
1200W@110VDC
|
1200W@110VDC
|
Contact (DC) Max Rating R Load |
40A@110VDC
|
40A@110VDC
|
Contact Resistance |
50 mΩ
|
50 mΩ
|
Contact Voltage(AC)-Max |
300 V
|
300 V
|
Contact Voltage(DC)-Max |
110 V
|
110 V
|
Contact/Output Supply Type |
AC/DC
|
AC/DC
|
Electrical Life |
100000 Cycle(s)
|
100000 Cycle(s)
|
Input Switching Control Type |
Random
|
Random
|
Insulation Resistance |
1000000000 Ω
|
1000000000 Ω
|
JESD-609 Code |
e3
|
e3
|
Number of Terminals |
5
|
5
|
Operate Time |
15 ms
|
15 ms
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Physical Dimension |
32.5mm x 27.6mm x 20.5mm
|
32.5mm x 27.6mm x 20.5mm
|
Reference Standard |
UL
|
UL
|
Relay Action |
LATCHED
|
LATCHED
|
Relay Form |
1 FORM A
|
1 FORM A
|
Relay Function |
SPST
|
SPST
|
Relay Type |
POWER/SIGNAL RELAY
|
POWER/SIGNAL RELAY
|
Release Time |
10 ms
|
10 ms
|
Sealing |
EPOXY
|
EPOXY
|
Terminal Finish |
TIN
|
Tin (Sn)
|
Terminal Length |
0.0032994665989331978 inch
|
0.0032994665989331978 inch
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
1
|
|
|
|
Compare AZ21501-1AE-3DE with alternatives
Compare AZ21501-1AEH-5DE with alternatives