AZ5106662F
vs
AZ5106161F
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
PANASONIC CORP
|
PANASONIC CORP
|
Package Description |
CADMIUM FREE
|
CADMIUM FREE
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.70.00
|
8536.50.70.00
|
Actuator Type |
FLEXIBLE TYPE
|
FLEXIBLE TYPE
|
Body Breadth |
40 mm
|
40 mm
|
Body Height |
63.6 mm
|
63.6 mm
|
Body Length or Diameter |
42.5 mm
|
42.5 mm
|
Contact Current(DC)-Max |
6 A
|
6 A
|
Contact (DC) Max Rating R Load |
6A@24VDC
|
6A@24VDC
|
Contact Voltage(DC)-Max |
24 V
|
24 V
|
Electrical Life |
500000 Cycle(s)
|
500000 Cycle(s)
|
Mounting Feature |
PANEL MOUNT
|
PANEL MOUNT
|
Operating Force-Max |
1.39 N
|
1.39 N
|
Operating Temperature-Max |
60 °C
|
60 °C
|
Operating Temperature-Min |
-5 °C
|
-5 °C
|
Pre-Travel-Max |
20 mm
|
20 mm
|
Sealing |
IP60; IP64; IP67
|
IP60; IP64; IP67
|
Surface Mount |
NO
|
NO
|
Switch Action |
MOMENTARY
|
MOMENTARY
|
Switch Function |
SPST
|
SPST
|
Switch Type |
SNAP ACTING/LIMIT SWITCH
|
SNAP ACTING/LIMIT SWITCH
|
Termination Type |
SCREW
|
SCREW
|
Base Number Matches |
1
|
1
|
|
|
|
Compare AZ5106662F with alternatives
Compare AZ5106161F with alternatives