AZ5106662F
vs
AZ510616F
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
PANASONIC CORP
PANASONIC CORP
Package Description
CADMIUM FREE
CADMIUM FREE
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.50.70.00
8536.50.70.00
Actuator Type
FLEXIBLE TYPE
FLEXIBLE TYPE
Body Breadth
40 mm
40 mm
Body Height
63.6 mm
63.6 mm
Body Length or Diameter
42.5 mm
42.5 mm
Contact Current(DC)-Max
6 A
6 A
Contact (DC) Max Rating R Load
6A@24VDC
6A@24VDC
Contact Voltage(DC)-Max
24 V
24 V
Electrical Life
500000 Cycle(s)
500000 Cycle(s)
Mounting Feature
PANEL MOUNT
PANEL MOUNT
Operating Force-Max
1.39 N
1.39 N
Operating Temperature-Max
60 °C
60 °C
Operating Temperature-Min
-5 °C
-5 °C
Pre-Travel-Max
20 mm
20 mm
Sealing
IP60; IP64; IP67
IP60; IP64; IP67
Surface Mount
NO
NO
Switch Action
MOMENTARY
MOMENTARY
Switch Function
SPST
SPST
Switch Type
SNAP ACTING/LIMIT SWITCH
SNAP ACTING/LIMIT SWITCH
Termination Type
SCREW
SCREW
Base Number Matches
1
1
Compare AZ5106662F with alternatives
Compare AZ510616F with alternatives