AZ733-2A-110D
vs
AZ733-2A-9DE
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
AMERICAN ZETTLER INC
|
AMERICAN ZETTLER INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.49.00.75
|
8536.49.00.75
|
JESD-609 Code |
e3
|
|
Relay Type |
POWER/SIGNAL RELAY
|
POWER/SIGNAL RELAY
|
Terminal Finish |
TIN
|
|
Base Number Matches |
12
|
4
|
Body Breadth |
|
13 mm
|
Body Height |
|
25.9 mm
|
Body Length or Diameter |
|
29 mm
|
Coil Operate Voltage(DC) |
|
6.3 V
|
Coil Power |
|
257 mW
|
Coil Resistance |
|
160 Ω
|
Coil Voltage(DC)-Max |
|
17.4 V
|
Coil Voltage-Nom |
|
9 V
|
Coil/Input Supply Type |
|
DC
|
Contact (AC) Max Power Rating R Load |
|
2500VA@380VAC
|
Contact (AC) Max Rating R Load |
|
12A@380VAC
|
Contact Current(AC)-Max |
|
12 A
|
Contact Current(DC)-Max |
|
12 A
|
Contact (DC) Max Power Rating R Load |
|
300W@150VDC
|
Contact (DC) Max Rating R Load |
|
12A@150VDC
|
Contact Resistance |
|
50 mΩ
|
Contact Voltage(AC)-Max |
|
380 V
|
Contact Voltage(DC)-Max |
|
150 V
|
Contact/Output Supply Type |
|
AC/DC
|
Electrical Life |
|
100000 Cycle(s)
|
End Contact Material |
|
SILVER CADMIUM OXIDE
|
Input Switching Control Type |
|
Random
|
Insulation Resistance |
|
1000000000 Ω
|
Mounting Feature |
|
THROUGH HOLE-STRAIGHT
|
Number of Terminals |
|
6
|
Operate Time |
|
8 ms
|
Operating Temperature-Max |
|
90 °C
|
Operating Temperature-Min |
|
-40 °C
|
Physical Dimension |
|
29mm x 13mm x 25.9mm
|
Reference Standard |
|
TUV; UL
|
Relay Action |
|
LATCHED
|
Relay Form |
|
2 FORM A
|
Relay Function |
|
DPST
|
Release Time |
|
5 ms
|
Sealing |
|
EPOXY
|
Surface Mount |
|
NO
|
Terminal Length |
|
0.004201168402336804 inch
|
Termination Type |
|
SOLDER
|
|
|
|