AZ943-1CH-5DG
vs
AZ943-1CH-4DF
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
AMERICAN ZETTLER INC
|
AMERICAN ZETTLER INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.41.00.20
|
8536.41.00.20
|
Body Breadth |
15.3 mm
|
|
Body Height |
15.7 mm
|
|
Body Length or Diameter |
19 mm
|
|
Coil Current(DC)-Max |
0.072 A
|
|
Coil Operate Voltage(DC) |
3.8 V
|
|
Coil Power |
360 mW
|
|
Coil Release Voltage(DC) |
0.5 V
|
|
Coil Resistance |
70 Ω
|
|
Coil Voltage(DC)-Max |
11.2 V
|
|
Coil Voltage-Nom |
5 V
|
|
Coil/Input Supply Type |
DC
|
|
Contact (AC) Max Power Rating R Load |
2770VA@277VAC
|
|
Contact (AC) Max Rating R Load |
15A@277VAC
|
|
Contact Current(AC)-Max |
15 A
|
|
Contact Current(DC)-Max |
10 A
|
|
Contact (DC) Max Power Rating R Load |
280W@30VDC
|
|
Contact (DC) Max Rating R Load |
10A@30VDC
|
|
Contact Resistance |
100 mΩ
|
|
Contact Voltage(AC)-Max |
277 V
|
|
Contact Voltage(DC)-Max |
30 V
|
|
Contact/Output Supply Type |
AC/DC
|
|
Electrical Life |
100000 Cycle(s)
|
|
End Contact Material |
SILVER TIN OXIDE
|
|
End Contact Plating |
GOLD
|
|
Input Switching Control Type |
Random
|
|
Insulation Resistance |
100000000 Ω
|
|
JESD-609 Code |
e3
|
e3
|
Mounting Feature |
THROUGH HOLE-STRAIGHT
|
|
Number of Terminals |
5
|
|
Operate Time |
10 ms
|
|
Operating Temperature-Max |
70 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Packing Method |
BOX; TUBE
|
|
Physical Dimension |
19mm X 15.3mm X 15.7mm
|
|
Reference Standard |
CUL; IEC 61810-1; UL
|
|
Relay Action |
MOMENTARY
|
|
Relay Form |
1 FORM C
|
|
Relay Function |
SPDT
|
|
Relay Type |
POWER/SIGNAL RELAY
|
POWER/SIGNAL RELAY
|
Release Time |
5 ms
|
|
Surface Mount |
NO
|
|
Terminal Finish |
TIN
|
TIN
|
Terminal Length |
0.0037084074168148335 inch
|
|
Termination Type |
SOLDER
|
|
Base Number Matches |
2
|
1
|
|
|
|
Compare AZ943-1CH-5DG with alternatives
Compare AZ943-1CH-4DF with alternatives