B19AV-GA
vs
B19AH-JC
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
NKK SWITCHES CO LTD
|
NKK SWITCHES CO LTD
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.65
|
8536.50.90.40
|
Actuator Angle |
26 deg
|
26 deg
|
Actuator Finish |
NICKEL
|
NICKEL
|
Actuator Length |
0.394 inch
|
0.394 inch
|
Actuator Material |
BRASS
|
BRASS
|
Actuator Type |
TOGGLE BAT
|
TOGGLE BAT
|
Additional Feature |
MOUNTING BRACKET
|
CAP COLOR- RED
|
Body Breadth |
8.001 mm
|
7.2898 mm
|
Body Height |
30.2514 mm
|
11.176 mm
|
Body Length or Diameter |
8.7884 mm
|
8.7884 mm
|
Bushing Diameter |
0.236 inch
|
0.236 inch
|
Bushing Length |
0.106 inch
|
0.106 inch
|
Bushing Type |
UNTHREADED
|
UNTHREADED
|
Center Contact Material |
PHOSPHOR BRONZE
|
PHOSPHOR BRONZE
|
Center Contact Plating |
GOLD
|
GOLD
|
Contact (DC) Max Power Rating R Load |
0.4VA@28VDC
|
0.4VA@28VDC
|
Contact Function |
ON-OFF-(ON)
|
ON-OFF-(ON)
|
Contact Resistance |
0.05 mΩ
|
0.05 mΩ
|
Contact Timing |
BREAK-BEFORE-MAKE
|
BREAK-BEFORE-MAKE
|
Dielectric Withstand Volts |
500VAC V
|
500VAC V
|
Electrical Life |
50000 Cycle(s)
|
50000 Cycle(s)
|
End Contact Material |
COPPER ALLOY
|
COPPER ALLOY
|
End Contact Plating |
GOLD
|
GOLD
|
Illumination |
NON-ILLUMINATED
|
NON-ILLUMINATED
|
Insulation Resistance |
500000000 Ω
|
500000000 Ω
|
Insulator Material |
GLASS FILLED POLYAMIDE
|
GLASS FILLED POLYAMIDE
|
JESD-609 Code |
e4
|
e4
|
Mounting Feature |
THROUGH HOLE-RIGHT ANGLE
|
THROUGH HOLE-RIGHT ANGLE
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
-25 °C
|
-30 °C
|
PCB Hole Count |
5
|
5
|
Sealing |
EPOXY
|
EPOXY
|
Surface Mount |
NO
|
NO
|
Switch Action |
HORIZONTAL
|
MOMENTARY
|
Switch Function |
SPDT
|
SPDT
|
Switch Type |
TOGGLE SWITCH
|
TOGGLE SWITCH
|
Terminal Finish |
Gold (Au)
|
Gold (Au)
|
Terminal Length |
0.122 inch
|
0.122 inch
|
Terminal Material |
COPPER ALLOY
|
COPPER ALLOY
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
1
|
|
|
|
Compare B19AV-GA with alternatives
Compare B19AH-JC with alternatives