B2-212351 vs B2-212353 feature comparison

B2-212351 OTTO Engineering Inc

Buy Now Datasheet

B2-212353 OTTO Engineering Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer OTTO ENGINEERING INC OTTO ENGINEERING INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.50.70.00 8536.50.70.00
Actuator Travel 0.61 mm 0.61 mm
Actuator Type BUTTON TYPE BUTTON TYPE
Body Breadth 5.08 mm 5.08 mm
Body Height 8.89 mm 8.89 mm
Body Length or Diameter 12.95 mm 12.95 mm
Contact (AC) Max Rating R Load 7A@250VAC 7A@250VAC
Contact Current(AC)-Max 7 A 7 A
Contact Current(DC)-Max 7 A 7 A
Contact (DC) Max Rating R Load 7A@28VDC 7A@28VDC
Contact Voltage(AC)-Max 250 V 250 V
Contact Voltage(DC)-Max 28 V 28 V
Electrical Life 25000 Cycle(s) 25000 Cycle(s)
JESD-609 Code e4 e4
Mounting Feature PANEL MOUNT PANEL MOUNT
Operating Force-Max 1.39 N 1.39 N
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -55 °C -55 °C
Pre-Travel-Max 0.51 mm 0.51 mm
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY
Switch Function SPDT SPDT
Switch Type SNAP ACTING/LIMIT SWITCH SNAP ACTING/LIMIT SWITCH
Terminal Finish GOLD OVER NICKEL GOLD OVER NICKEL
Termination Type WIRE WIRE
Base Number Matches 1 1

Compare B2-212351 with alternatives

Compare B2-212353 with alternatives