B3-46231 vs B3-12241 feature comparison

B3-46231 OTTO Engineering Inc

Buy Now Datasheet

B3-12241 OTTO Engineering Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer OTTO ENGINEERING INC OTTO ENGINEERING INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.50.70.00 8536.50.70.00
Actuator Type AUXILIARY LEVER TYPE AUXILIARY LEVER TYPE
Body Breadth 5.08 mm 5.08 mm
Body Height 8.89 mm 8.89 mm
Body Length or Diameter 12.95 mm 12.95 mm
Contact (AC) Max Rating R Load 5A@115VAC 5A@115VAC
Contact Current(AC)-Max 5 A 5 A
Contact Current(DC)-Max 5 A 5 A
Contact (DC) Max Rating R Load 5A@28VDC 5A@28VDC
Contact Voltage(AC)-Max 115 V 115 V
Contact Voltage(DC)-Max 28 V 28 V
Electrical Life 50000 Cycle(s) 50000 Cycle(s)
JESD-609 Code e4 e4
Mounting Feature PANEL MOUNT
Operating Force-Max 1.39 N 1.39 N
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -65 °C -65 °C
Surface Mount NO
Switch Action MOMENTARY MOMENTARY
Switch Function SPDT SPDT
Switch Type SNAP ACTING/LIMIT SWITCH SNAP ACTING/LIMIT SWITCH
Terminal Finish GOLD GOLD
Termination Type SOLDER
Base Number Matches 1 1

Compare B3-46231 with alternatives

Compare B3-12241 with alternatives