B3-46231
vs
B3-12241
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
OTTO ENGINEERING INC
|
OTTO ENGINEERING INC
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.70.00
|
8536.50.70.00
|
Actuator Type |
AUXILIARY LEVER TYPE
|
AUXILIARY LEVER TYPE
|
Body Breadth |
5.08 mm
|
5.08 mm
|
Body Height |
8.89 mm
|
8.89 mm
|
Body Length or Diameter |
12.95 mm
|
12.95 mm
|
Contact (AC) Max Rating R Load |
5A@115VAC
|
5A@115VAC
|
Contact Current(AC)-Max |
5 A
|
5 A
|
Contact Current(DC)-Max |
5 A
|
5 A
|
Contact (DC) Max Rating R Load |
5A@28VDC
|
5A@28VDC
|
Contact Voltage(AC)-Max |
115 V
|
115 V
|
Contact Voltage(DC)-Max |
28 V
|
28 V
|
Electrical Life |
50000 Cycle(s)
|
50000 Cycle(s)
|
JESD-609 Code |
e4
|
e4
|
Mounting Feature |
PANEL MOUNT
|
|
Operating Force-Max |
1.39 N
|
1.39 N
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-65 °C
|
-65 °C
|
Surface Mount |
NO
|
|
Switch Action |
MOMENTARY
|
MOMENTARY
|
Switch Function |
SPDT
|
SPDT
|
Switch Type |
SNAP ACTING/LIMIT SWITCH
|
SNAP ACTING/LIMIT SWITCH
|
Terminal Finish |
GOLD
|
GOLD
|
Termination Type |
SOLDER
|
|
Base Number Matches |
1
|
1
|
|
|
|
Compare B3-46231 with alternatives
Compare B3-12241 with alternatives