If you like Findchips… You will love Findchips PRO. Try it Now.

B320A-13 vs B320A-13-F feature comparison

B320A-13 Diodes Incorporated

Buy Now Datasheet

B320A-13-F Diodes Incorporated

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer DIODES INC DIODES INC
Package Description PLASTIC, SMA, 2 PIN SMA, 2 PIN
Pin Count 2 2
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature LOW POWER LOSS, FREE WHEELING DIODE FREE WHEELING DIODE, LOW POWER LOSS
Application EFFICIENCY EFFICIENCY
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.5 V 0.5 V
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e0 e3
Moisture Sensitivity Level 1 1
Non-rep Pk Forward Current-Max 100 A 80 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 150 °C
Output Current-Max 3 A 3 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 235
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 20 V 20 V
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Finish Tin/Lead (Sn85Pb15) Matte Tin (Sn)
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 10
Base Number Matches 2 1
Pbfree Code No
Manufacturer Package Code SMA
Factory Lead Time 9 Weeks
Samacsys Description Diode Schottky 20V 3A 2Pin SMA Diodes Inc B320A-13-F, SMT Schottky Diode, 20V 3A, 2-Pin DO-214AC
Operating Temperature-Min -55 °C
Power Dissipation-Max 0.85 W
Reference Standard AEC-Q101
Reverse Current-Max 500 µA
Reverse Test Voltage 20 V

Compare B320A-13 with alternatives

Compare B320A-13-F with alternatives