If you like Findchips… You will love Findchips PRO. Try it Now.

B320A-13-F vs B320A-13 feature comparison

B320A-13-F Diodes Incorporated

Buy Now Datasheet

B320A-13 Diodes Incorporated

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer DIODES INC DIODES INC
Package Description SMA, 2 PIN PLASTIC, SMA, 2 PIN
Pin Count 2 2
Manufacturer Package Code SMA
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Factory Lead Time 9 Weeks
Additional Feature FREE WHEELING DIODE, LOW POWER LOSS LOW POWER LOSS, FREE WHEELING DIODE
Application EFFICIENCY EFFICIENCY
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.5 V 0.5 V
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e3 e0
Moisture Sensitivity Level 1 1
Non-rep Pk Forward Current-Max 80 A 100 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 125 °C
Operating Temperature-Min -55 °C
Output Current-Max 3 A 3 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Power Dissipation-Max 0.85 W
Qualification Status Not Qualified Not Qualified
Reference Standard AEC-Q101
Rep Pk Reverse Voltage-Max 20 V 20 V
Reverse Current-Max 500 µA
Reverse Test Voltage 20 V
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Finish Matte Tin (Sn) Tin/Lead (Sn85Pb15)
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 1 1
Peak Reflow Temperature (Cel) 235
Time@Peak Reflow Temperature-Max (s) 10

Compare B320A-13-F with alternatives

Compare B320A-13 with alternatives