B32591C3473K008 vs AC1313EFR-F-0.047-2.5-10 feature comparison

B32591C3473K008 TDK Corporation

Buy Now Datasheet

AC1313EFR-F-0.047-2.5-10 EFC Wesco

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Contact Manufacturer
Package Description , 5120 ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.80 8532.25.00.70
Capacitance 0.047 µF 0.047 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYETHYLENE TEREPHTHALATE POLYESTER
Height 11 mm
Length 13 mm
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial
Packing Method Bulk
Positive Tolerance 10% 10%
Rated (AC) Voltage (URac) 160 V
Rated (DC) Voltage (URdc) 250 V 250 V
Series B32591
Size Code 5120
Terminal Pitch 10 mm
Width 5 mm
Base Number Matches 2 1
Pbfree Code Yes
JESD-609 Code e3
Manufacturer Series 1313
Mounting Feature THROUGH HOLE MOUNT
Package Shape RECTANGULAR PACKAGE
Surface Mount NO
Terminal Finish Tin (Sn)
Terminal Shape WIRE

Compare AC1313EFR-F-0.047-2.5-10 with alternatives