B32591C3473K008 vs B32591C3473K289 feature comparison

B32591C3473K008 TDK Epcos

Buy Now Datasheet

B32591C3473K289 TDK Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Package Description , , 5120
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.70 8532.25.00.80
Additional Feature RATED VOLTAGE: 250 V
Capacitance 0.047 µF 0.047 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYESTER POLYETHYLENE TEREPHTHALATE
JESD-609 Code e3
Manufacturer Series B32591
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Packing Method BULK Ammo Pack
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 250 V 250 V
Surface Mount NO
Terminal Finish Matte Tin (Sn)
Terminal Shape WIRE
Base Number Matches 2 2
Height 11 mm
Length 13 mm
Package Style Radial
Rated (AC) Voltage (URac) 160 V
Series B32591
Size Code 5120
Terminal Pitch 10 mm
Width 5 mm

Compare B32591C3473K008 with alternatives