B32591C3473K011 vs 222236841473 feature comparison

B32591C3473K011 TDK Epcos

Buy Now Datasheet

222236841473 Vishay Intertechnologies

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer EPCOS AG VISHAY INTERTECHNOLOGY INC
Package Description , , 4918
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.70 8532.25.00.80
Additional Feature RATED VOLTAGE: 250 V
Capacitance 0.047 µF 0.047 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYESTER POLYESTER
JESD-609 Code e3
Manufacturer Series B32591
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Packing Method BULK Box
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 250 V 250 V
Surface Mount NO
Terminal Finish Matte Tin (Sn)
Terminal Shape WIRE
Base Number Matches 1 1
Height 13.5 mm
Length 12.5 mm
Package Style Radial
Rated (AC) Voltage (URac) 160 V
Size Code 4918
Terminal Pitch 10 mm
Width 4.5 mm

Compare B32591C3473K011 with alternatives